EVMIL630X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVMIL630X

DigiKey Part Number
95-EVMIL630X-ND
Manufacturer
Manufacturer Product Number
EVMIL630X
Description
EATON G4 SINGLE-PHASE METERED IN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
PDU, Surge Protector Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
PDU, Surge Protector
Mounting Type
Rack, Vertical
Current - Max
-
Region Utilized
International
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L6-30P
AC Outlets
42
Connector - AC Output
C13 (24), C39 (18)
Voltage - Input
200 ~ 240V
Housing Material
Aluminum
Media Lines Protected
-
Energy
-
Cord Length
10' (3.05m)
Approval Agency
cTUVus
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
135 302,32000 Kč35 302,32 Kč
532 948,72400 Kč164 743,62 Kč
Manufacturers Standard Package
Unit Price without VAT:35 302,32000 Kč
Unit Price with VAT:42 715,80720 Kč