
EVMIGU23A-E | |
|---|---|
DigiKey Part Number | 95-EVMIGU23A-E-ND |
Manufacturer | |
Manufacturer Product Number | EVMIGU23A-E |
Description | EATON UNIVERSAL-INPUT METERED PD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Eaton Tripp Lite | Connector - AC Input Hardwired |
Packaging Box | AC Outlets 24 |
Part Status Active | Connector - AC Output C13 (12), C39 (12) |
Type PDU (Power Distribution Unit) | Voltage - Input 200 ~ 415V |
Mounting Type Rack, Vertical | Housing Material Aluminum |
Current - Max 55A | Approval Agency CE, FCC |
Region Utilized International | Features Load Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 710,58000 Kč | 41 710,58 Kč |
| Unit Price without VAT: | 41 710,58000 Kč |
|---|---|
| Unit Price with VAT: | 50 469,80180 Kč |









