
EVMAGU23X-E | |
|---|---|
DigiKey Part Number | 95-EVMAGU23X-E-ND |
Manufacturer | |
Manufacturer Product Number | EVMAGU23X-E |
Description | EATON G4 UNIVERSAL-INPUT MANAGED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU, Surge Protector Rack, Vertical |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Eaton Tripp Lite | Connector - AC Input Hardwired |
Packaging Box | AC Outlets 42 |
Part Status Active | Connector - AC Output C13 (24), C39 (18) |
Type PDU, Surge Protector | Voltage - Input 208 ~ 240V |
Mounting Type Rack, Vertical | Approval Agency cTUVus |
Region Utilized International |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64 433,48000 Kč | 64 433,48 Kč |
| Unit Price without VAT: | 64 433,48000 Kč |
|---|---|
| Unit Price with VAT: | 77 964,51080 Kč |










