
EVMA4609X-06 | |
|---|---|
DigiKey Part Number | 95-EVMA4609X-06-ND |
Manufacturer | |
Manufacturer Product Number | EVMA4609X-06 |
Description | EATON G4 3-PHASE MANAGED RACK PD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU, Surge Protector Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PDU, Surge Protector | |
Mounting Type | Rack, Vertical | |
Current - Max | 60A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 60309-460P9 | |
AC Outlets | 42 | |
Connector - AC Output | C13 (24), C39 (18) | |
Voltage - Input | 208V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | cTUVus | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70 432,04000 Kč | 70 432,04 Kč |
| Unit Price without VAT: | 70 432,04000 Kč |
|---|---|
| Unit Price with VAT: | 85 222,76840 Kč |









