EVMA2130A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVMA2130A

DigiKey Part Number
95-EVMA2130A-ND
Manufacturer
Manufacturer Product Number
EVMA2130A
Description
EATON G4 3-PHASE MANAGED RACK PD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
PDU, Surge Protector Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
PDU, Surge Protector
Mounting Type
Rack, Vertical
Current - Max
30A
Region Utilized
International
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L21-30P
AC Outlets
24
Connector - AC Output
C13 (12), C19 (12)
Voltage - Input
120V, 208V
Housing Material
Aluminum
Media Lines Protected
-
Energy
-
Cord Length
10' (3.05m)
Approval Agency
cTUVus
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
145 101,52000 Kč45 101,52 Kč
Manufacturers Standard Package
Unit Price without VAT:45 101,52000 Kč
Unit Price with VAT:54 572,83920 Kč