
EVMA1530X | |
|---|---|
DigiKey Part Number | 95-EVMA1530X-ND |
Manufacturer | |
Manufacturer Product Number | EVMA1530X |
Description | EATON G4 3-PHASE MANAGED RACK PD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU, Surge Protector Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PDU, Surge Protector | |
Mounting Type | Rack, Vertical | |
Current - Max | 30A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L15-30P | |
AC Outlets | 24 | |
Connector - AC Output | C13 (12), C19 (12) | |
Voltage - Input | 208V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | cTUVus | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50 539,88000 Kč | 50 539,88 Kč |
| Unit Price without VAT: | 50 539,88000 Kč |
|---|---|
| Unit Price with VAT: | 61 153,25480 Kč |









