SMCJ70CAH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 3,47811 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 4,52338 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 6,92010 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 9,19838 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 8,73517 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 5,61697 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,72201 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 637
Unit Price: 22,05000 Kč
Datasheet
113V Clamp 13.3A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 13.3A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMCJ70CAH

DigiKey Part Number
283-SMCJ70CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ70CAH
Description
TVS DIODE 70VWM 113VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
204 0005,14451 Kč1 049 480,04 Kč
Unit Price without VAT:5,14451 Kč
Unit Price with VAT:6,22486 Kč