SMCJ70CA-Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 5,14451 Kč
Datasheet
146.9V Clamp 66.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
146.9V Clamp 66.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ70CA-Q

DigiKey Part Number
118-SMCJ70CA-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ70CA-Q
Description
TVS DIODE 70VWM 146.9V DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
146.9V Clamp 66.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
146.9V
Current - Peak Pulse (10/1000µs)
66.5A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0005,61697 Kč67 403,64 Kč
Unit Price without VAT:5,61697 Kč
Unit Price with VAT:6,79653 Kč