113V Clamp 13.5A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 13.5A Ipp Tvs Diode Surface Mount SMC
Building Automation – Protect/Sense/Control

TPSMC82CA

DigiKey Part Number
F6554TR-ND - Tape & Reel (TR)
F6554CT-ND - Cut Tape (CT)
F6554DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMC82CA
Description
TVS DIODE 70.1VWM 113V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
113V Clamp 13.5A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
TPSMC82CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 637
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1013,88000 Kč138,80 Kč
1009,11940 Kč911,94 Kč
5007,07422 Kč3 537,11 Kč
1 0006,41594 Kč6 415,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,57945 Kč16 738,35 Kč
6 0005,24950 Kč31 497,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč