1.5SMC82CA-AT/7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 3,47811 Kč
Datasheet
113V Clamp 13.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 13.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC82CA-AT/7

DigiKey Part Number
13-1.5SMC82CA-AT/7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC82CA-AT/7
Description
TVS DIODE 70.1VWM 113V DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
113V Clamp 13.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,52338 Kč2 261,69 Kč
1 0004,06332 Kč4 063,32 Kč
1 5003,82849 Kč5 742,73 Kč
2 5003,56445 Kč8 911,12 Kč
3 5003,40803 Kč11 928,10 Kč
5 0003,25595 Kč16 279,75 Kč
12 5002,92200 Kč36 525,00 Kč
25 0002,71565 Kč67 891,25 Kč
50 0002,61766 Kč130 883,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,52338 Kč
Unit Price with VAT:5,47329 Kč