1.5SMC82CAHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,97898 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,47811 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 4,52338 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 793
Unit Price: 22,05000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 5,14451 Kč
Datasheet
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

1.5SMC82CAHM3_A/I

DigiKey Part Number
1.5SMC82CAHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC82CAHM3_A/I
Description
TVS DIODE 70.1VWM 113V DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5009,19838 Kč32 194,33 Kč
7 0008,26796 Kč57 875,72 Kč
Manufacturers Standard Package
Unit Price without VAT:9,19838 Kč
Unit Price with VAT:11,13004 Kč