PTR060V0185-TR1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 430
Unit Price: 15,12000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 7,70164 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 20,58000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4 311
Unit Price: 15,54000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 29 371
Unit Price: 14,91000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 11 304
Unit Price: 19,95000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 146
Unit Price: 16,80000 Kč
Datasheet
Polymeric PTC Resettable Fuse 60V 1.85 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 1.85 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR060V0185-TR1

DigiKey Part Number
283-PTR060V0185-TR1TR-ND - Tape & Reel (TR)
283-PTR060V0185-TR1CT-ND - Cut Tape (CT)
283-PTR060V0185-TR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTR060V0185-TR1
Description
PTC RESET FUSE 60V 1.85A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 1.85 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
12.6 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
80 mOhms
Series
Resistance - Post Trip (R1) (Max)
190 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
0.701" Dia x 0.118" T (17.80mm x 3.00mm)
Current - Hold (Ih) (Max)
1.85 A
Height - Seated (Max)
0.902" (22.90mm)
Current - Trip (It)
3.7 A
Lead Spacing
0.197" (5.00mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTR060V0185-BKEaton - Electronics Division430283-PTR060V0185-BK-ND15,12000 KčParametric Equivalent
PTR060V0185-BK1Eaton - Electronics Division0283-PTR060V0185-BK1-ND7,70164 KčParametric Equivalent
PTR060V0185-TREaton - Electronics Division0283-PTR060V0185-TRCT-ND20,58000 KčParametric Equivalent
RXEF185Littelfuse Inc.4 311RXEF185HF-ND15,54000 KčParametric Equivalent
RXEF185-1Littelfuse Inc.29 371RXEF185-1HF-ND14,91000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2009,79032 Kč11 748,38 Kč
Manufacturers Standard Package
Unit Price without VAT:9,79032 Kč
Unit Price with VAT:11,84629 Kč