PTR060V0185-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4 017
Unit Price: 45,78000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 14 212
Unit Price: 14,70000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 11 304
Unit Price: 19,95000 Kč
Datasheet
Polymeric PTC Resettable Fuse 60V 1.85 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 1.85 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR060V0185-TR

DigiKey Part Number
283-PTR060V0185-TR-ND - Tape & Reel (TR)
283-PTR060V0185-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTR060V0185-TR
Description
PTC RESET FUSE 60V 1.85A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 1.85 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
12.6 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
80 mOhms
Series
Resistance - Post Trip (R1) (Max)
190 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
0.701" Dia x 0.118" T (17.80mm x 3.00mm)
Current - Hold (Ih) (Max)
1.85 A
Height - Seated (Max)
0.902" (22.90mm)
Current - Trip (It)
3.7 A
Lead Spacing
0.197" (5.00mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
60R185XMRLittelfuse Inc.4 017F1995CT-ND45,78000 KčDirect
RKEF185Littelfuse Inc.14 212RKEF185HF-ND14,70000 KčDirect
RXEF185-2Littelfuse Inc.11 304RXEF185-2CT-ND19,95000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2009,79032 Kč11 748,38 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč