


RXEF185-2 | |
|---|---|
DigiKey Part Number | RXEF185-2TR-ND - Tape & Reel (TR) RXEF185-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF185-2 |
Description | PTC RESET FUSE 72V 1.85A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 12.6 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 80 mOhms |
Series | Resistance - Post Trip (R1) (Max) 190 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.689" Dia x 0.118" T (17.50mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.85 A | Height - Seated (Max) 0.882" (22.40mm) |
Current - Trip (It) 3.7 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 5 | 16,46200 Kč | 82,31 Kč |
| 10 | 15,18200 Kč | 151,82 Kč |
| 50 | 12,59040 Kč | 629,52 Kč |
| 100 | 11,61610 Kč | 1 161,61 Kč |
| 250 | 10,44188 Kč | 2 610,47 Kč |
| 500 | 9,62968 Kč | 4 814,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,25481 Kč | 10 882,22 Kč |
| 3 000 | 6,68338 Kč | 20 050,14 Kč |
| 4 500 | 6,45688 Kč | 29 055,96 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

