


PTR060V0185-BK | |
|---|---|
DigiKey Part Number | 283-PTR060V0185-BK-ND |
Manufacturer | |
Manufacturer Product Number | PTR060V0185-BK |
Description | PTC RESET FUSE 60V 1.85A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 12.6 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 80 mOhms |
Series | Resistance - Post Trip (R1) (Max) 190 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.701" Dia x 0.118" T (17.80mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.85 A | Height - Seated (Max) 0.902" (22.90mm) |
Current - Trip (It) 3.7 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXEF185 | Littelfuse Inc. | 4 311 | RXEF185HF-ND | 15,54000 Kč | Parametric Equivalent |
| RXEF185-1 | Littelfuse Inc. | 29 371 | RXEF185-1HF-ND | 14,91000 Kč | Parametric Equivalent |
| RXEF185-2 | Littelfuse Inc. | 11 304 | RXEF185-2CT-ND | 19,95000 Kč | Parametric Equivalent |
| RXEF185-AP | Littelfuse Inc. | 146 | RXEF185-APCT-ND | 16,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 5 | 12,47200 Kč | 62,36 Kč |
| 10 | 11,52800 Kč | 115,28 Kč |
| 50 | 9,55820 Kč | 477,91 Kč |
| 100 | 8,81710 Kč | 881,71 Kč |
| 250 | 7,92716 Kč | 1 981,79 Kč |
| 500 | 7,31150 Kč | 3 655,75 Kč |
| 1 000 | 6,74162 Kč | 6 741,62 Kč |
| 5 000 | 5,57384 Kč | 27 869,20 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

