Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PTR060V0185-BK1 | |
|---|---|
DigiKey Part Number | 283-PTR060V0185-BK1-ND |
Manufacturer | |
Manufacturer Product Number | PTR060V0185-BK1 |
Description | PTC RESET FUSE 60V 1.85A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 12.6 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 80 mOhms |
Series | Resistance - Post Trip (R1) (Max) 190 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.701" Dia x 0.118" T (17.80mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.85 A | Height - Seated (Max) 0.902" (22.90mm) |
Current - Trip (It) 3.7 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR060V0185-BK | Eaton - Electronics Division | 430 | 283-PTR060V0185-BK-ND | 15,12000 Kč | Parametric Equivalent |
| PTR060V0185-TR | Eaton - Electronics Division | 0 | 283-PTR060V0185-TRCT-ND | 20,58000 Kč | Parametric Equivalent |
| PTR060V0185-TR1 | Eaton - Electronics Division | 0 | 283-PTR060V0185-TR1CT-ND | 9,79032 Kč | Parametric Equivalent |
| RXEF185 | Littelfuse Inc. | 4 311 | RXEF185HF-ND | 15,54000 Kč | Parametric Equivalent |
| RXEF185-1 | Littelfuse Inc. | 29 371 | RXEF185-1HF-ND | 14,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,70164 Kč | 3 850,82 Kč |
| Unit Price without VAT: | 7,70164 Kč |
|---|---|
| Unit Price with VAT: | 9,31898 Kč |



