Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PTR030V0600-BK | |
|---|---|
DigiKey Part Number | PTR030V0600-BK-ND |
Manufacturer | |
Manufacturer Product Number | PTR030V0600-BK |
Description | PTC RESET FUSE 30V 6A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 16 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 40 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.650" L x 0.118" W (16.50mm x 3.00mm) |
Current - Hold (Ih) (Max) 6 A | Height - Seated (Max) 1.169" (29.70mm) |
Current - Trip (It) 12 A | Lead Spacing 0.394" (10.00mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR030V0600-TR | Eaton - Electronics Division | 0 | 283-PTR030V0600-TR-ND | 10,37070 Kč | Parametric Equivalent |
| RUEF600 | Littelfuse Inc. | 12 456 | RUEF600HF-ND | 19,74000 Kč | Parametric Equivalent |
| RUEF600-1 | Littelfuse Inc. | 369 | RUEF600-1HF-ND | 21,21000 Kč | Parametric Equivalent |
| RUEF600-2 | Littelfuse Inc. | 32 | RUEF600-2HFCT-ND | 25,41000 Kč | Parametric Equivalent |
| RUEF600-AP | Littelfuse Inc. | 255 | RUEF600-APHFCT-ND | 23,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 5 | 13,56400 Kč | 67,82 Kč |
| 10 | 12,51500 Kč | 125,15 Kč |
| 50 | 10,38140 Kč | 519,07 Kč |
| 100 | 9,57930 Kč | 957,93 Kč |
| 250 | 8,61084 Kč | 2 152,71 Kč |
| 500 | 7,94186 Kč | 3 970,93 Kč |
| 1 000 | 7,32242 Kč | 7 322,42 Kč |
| 5 000 | 6,05326 Kč | 30 266,30 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |




