



RUEF600K | |
|---|---|
DigiKey Part Number | RUEF600KHF-ND |
Manufacturer | |
Manufacturer Product Number | RUEF600K |
Description | PTC RESET FUSE 30V 6A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 16 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 40 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.650" L x 0.118" W (16.50mm x 3.00mm) |
Current - Hold (Ih) (Max) 6 A | Height - Seated (Max) 1.032" (26.20mm) |
Current - Trip (It) 12 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 5 | 16,84000 Kč | 84,20 Kč |
| 10 | 15,56000 Kč | 155,60 Kč |
| 50 | 12,90540 Kč | 645,27 Kč |
| 100 | 11,90800 Kč | 1 190,80 Kč |
| 250 | 10,70396 Kč | 2 675,99 Kč |
| 500 | 9,87074 Kč | 4 935,37 Kč |
| 1 000 | 9,09927 Kč | 9 099,27 Kč |
| 5 000 | 7,86115 Kč | 39 305,75 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

