



RUEF600K-AP | |
|---|---|
DigiKey Part Number | RUEF600K-APHFCT-ND - Cut Tape (CT) RUEF600K-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUEF600K-AP |
Description | PTC RESET FUSE 30V 6A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 16 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 40 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.650" L x 0.118" W (16.50mm x 3.00mm) |
Current - Hold (Ih) (Max) 6 A | Height - Seated (Max) 1.032" (26.20mm) |
Current - Trip (It) 12 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUEF600 | Littelfuse Inc. | 12 456 | RUEF600HF-ND | 19,74000 Kč | Parametric Equivalent |
| RUEF600-1 | Littelfuse Inc. | 369 | RUEF600-1HF-ND | 21,21000 Kč | Parametric Equivalent |
| RUEF600-2 | Littelfuse Inc. | 32 | RUEF600-2HFCT-ND | 25,41000 Kč | Parametric Equivalent |
| RUEF600-AP | Littelfuse Inc. | 255 | RUEF600-APHFCT-ND | 23,10000 Kč | Parametric Equivalent |
| RUEF600K | Littelfuse Inc. | 482 | RUEF600KHF-ND | 20,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 5 | 19,02400 Kč | 95,12 Kč |
| 10 | 17,53300 Kč | 175,33 Kč |
| 50 | 14,55580 Kč | 727,79 Kč |
| 100 | 13,42820 Kč | 1 342,82 Kč |
| 250 | 12,06964 Kč | 3 017,41 Kč |
| 500 | 11,12978 Kč | 5 564,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,39939 Kč | 11 399,39 Kč |
| 2 000 | 11,05272 Kč | 22 105,44 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

