



RUEF600-2 | |
|---|---|
DigiKey Part Number | RUEF600-2HFTR-ND - Tape & Reel (TR) RUEF600-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUEF600-2 |
Description | PTC RESET FUSE 30V 6A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 16 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 40 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.650" L x 0.118" W (16.50mm x 3.00mm) |
Current - Hold (Ih) (Max) 6 A | Height - Seated (Max) 0.949" (24.10mm) |
Current - Trip (It) 12 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUEF600 | Littelfuse Inc. | 12 456 | RUEF600HF-ND | 19,74000 Kč | Parametric Equivalent |
| RUEF600-1 | Littelfuse Inc. | 369 | RUEF600-1HF-ND | 21,21000 Kč | Parametric Equivalent |
| RUEF600-2 | Littelfuse Inc. | 32 | RUEF600-2HFCT-ND | 25,41000 Kč | Parametric Equivalent |
| RUEF600-AP | Littelfuse Inc. | 255 | RUEF600-APHFCT-ND | 23,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 5 | 20,99800 Kč | 104,99 Kč |
| 10 | 19,36000 Kč | 193,60 Kč |
| 50 | 16,06340 Kč | 803,17 Kč |
| 100 | 14,82250 Kč | 1 482,25 Kč |
| 250 | 13,32280 Kč | 3 330,70 Kč |
| 500 | 12,28550 Kč | 6 142,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,70717 Kč | 9 707,17 Kč |
| 2 000 | 8,94400 Kč | 17 888,00 Kč |
| 3 000 | 8,52337 Kč | 25 570,11 Kč |
| 5 000 | 8,44120 Kč | 42 206,00 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

