



RUEF600K-2 | |
|---|---|
DigiKey Part Number | RUEF600K-2HFTR-ND - Tape & Reel (TR) RUEF600K-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUEF600K-2 |
Description | PTC RESET FUSE 30V 6A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RUEF600K-2 Models |
Category | Time to Trip 16 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 40 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.650" L x 0.118" W (16.50mm x 3.00mm) |
Current - Hold (Ih) (Max) 6 A | Height - Seated (Max) 1.032" (26.20mm) |
Current - Trip (It) 12 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 5 | 20,78800 Kč | 103,94 Kč |
| 10 | 19,17100 Kč | 191,71 Kč |
| 50 | 15,90800 Kč | 795,40 Kč |
| 100 | 14,67550 Kč | 1 467,55 Kč |
| 250 | 13,19096 Kč | 3 297,74 Kč |
| 500 | 12,16414 Kč | 6 082,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,61120 Kč | 9 611,20 Kč |
| 2 000 | 8,85559 Kč | 17 711,18 Kč |
| 3 000 | 8,43917 Kč | 25 317,51 Kč |
| 5 000 | 8,34931 Kč | 41 746,55 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

