
MFBW1V2012-121-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V2012-121-RTR-ND - Tape & Reel (TR) 283-MFBW1V2012-121-RCT-ND - Cut Tape (CT) 283-MFBW1V2012-121-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V2012-121-R |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,56200 Kč | 5,62 Kč |
| 100 | 0,46610 Kč | 46,61 Kč |
| 1 000 | 0,38283 Kč | 382,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,37248 Kč | 1 489,92 Kč |
| 8 000 | 0,35118 Kč | 2 809,44 Kč |
| 12 000 | 0,33928 Kč | 4 071,36 Kč |
| 20 000 | 0,32489 Kč | 6 497,80 Kč |
| 28 000 | 0,31574 Kč | 8 840,72 Kč |
| 40 000 | 0,30633 Kč | 12 253,20 Kč |
| 100 000 | 0,28344 Kč | 28 344,00 Kč |
| 200 000 | 0,26730 Kč | 53 460,00 Kč |
| 400 000 | 0,25210 Kč | 100 840,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |











