


TLV74315PDQNR | |
|---|---|
DigiKey Part Number | 296-51769-2-ND - Tape & Reel (TR) 296-51769-1-ND - Cut Tape (CT) 296-51769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74315PDQNR |
Description | IC REG LINEAR 1.5V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV74315PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 1,89300 Kč | 18,93 Kč |
| 25 | 1,66440 Kč | 41,61 Kč |
| 100 | 1,40650 Kč | 140,65 Kč |
| 250 | 1,28248 Kč | 320,62 Kč |
| 500 | 1,20842 Kč | 604,21 Kč |
| 1 000 | 1,14724 Kč | 1 147,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08429 Kč | 3 252,87 Kč |
| 6 000 | 1,04692 Kč | 6 281,52 Kč |
| 9 000 | 1,02820 Kč | 9 253,80 Kč |
| 15 000 | 1,00744 Kč | 15 111,60 Kč |
| 21 000 | 0,99531 Kč | 20 901,51 Kč |
| 30 000 | 0,98366 Kč | 29 509,80 Kč |
| 75 000 | 0,95856 Kč | 71 892,00 Kč |
| 150 000 | 0,94343 Kč | 141 514,50 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |











