


ECMT1V2017H-300-R | |
|---|---|
DigiKey Part Number | 283-ECMT1V2017H-300-R-ND |
Manufacturer | |
Manufacturer Product Number | ECMT1V2017H-300-R |
Description | CMC 30MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 900mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 30 mH @ 1 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 900mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.768" L x 0.768" W (19.50mm x 19.50mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 990 | 35,83943 Kč | 35 481,04 Kč |
| Unit Price without VAT: | 35,83943 Kč |
|---|---|
| Unit Price with VAT: | 43,36571 Kč |











