
DDRH-15-05P | |
|---|---|
DigiKey Part Number | 1866-DDRH-15-05P-ND |
Manufacturer | |
Manufacturer Product Number | DDRH-15-05P |
Description | I/P:150~1500VDC;O/P:5V/0~2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 5V 2A 150V - 1500V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 150V | |
Voltage - Input (Max) | 1500V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 3.00" L x 2.00" W x 0.98" H (76.2mm x 50.8mm x 25.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, EAC, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 719,91000 Kč | 719,91 Kč |
| 5 | 686,23000 Kč | 3 431,15 Kč |
| 10 | 654,65500 Kč | 6 546,55 Kč |
| 25 | 635,71000 Kč | 15 892,75 Kč |
| Unit Price without VAT: | 719,91000 Kč |
|---|---|
| Unit Price with VAT: | 871,09110 Kč |










