Fuse Clip 30 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01250003H

DigiKey Part Number
F3306-ND
Manufacturer
Manufacturer Product Number
01250003H
Description
FUSE CLIP CARTRIDGE 250V 30A PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fuse Clip 30 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia (10mm)
Current Rating (Amps)
30 A
For Use With/Related Products
13/32" Dia Fuses
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Beryllium Copper
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,68000 Kč81,68 Kč
567,78200 Kč338,91 Kč
1062,55300 Kč625,53 Kč
5051,89440 Kč2 594,72 Kč
10047,86490 Kč4 786,49 Kč
30042,08000 Kč12 624,00 Kč
50039,61902 Kč19 809,51 Kč
1 00036,49095 Kč36 490,95 Kč
5 00036,29504 Kč181 475,20 Kč
Manufacturers Standard Package
Unit Price without VAT:81,68000 Kč
Unit Price with VAT:98,83280 Kč