
0KLK.500T | |
|---|---|
DigiKey Part Number | F1071-ND |
Manufacturer | |
Manufacturer Product Number | 0KLK.500T |
Description | FUSE CRTRDGE 500MA 600VAC/500VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500mA 600 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,65000 Kč | 640,65 Kč |
| 5 | 531,50200 Kč | 2 657,51 Kč |
| 10 | 490,36600 Kč | 4 903,66 Kč |
| 50 | 406,23580 Kč | 20 311,79 Kč |
| 100 | 374,35860 Kč | 37 435,86 Kč |
| 250 | 335,74124 Kč | 83 935,31 Kč |
| 500 | 308,95450 Kč | 154 477,25 Kč |
| Unit Price without VAT: | 640,65000 Kč |
|---|---|
| Unit Price with VAT: | 775,18650 Kč |




