
0KLK003.T | |
|---|---|
DigiKey Part Number | 5666-0KLK003.T-ND |
Manufacturer | |
Manufacturer Product Number | 0KLK003.T |
Description | FUSE CARTRIDGE 3A 600VAC/500VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3A 600 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,59000 Kč | 601,59 Kč |
| 5 | 499,08000 Kč | 2 495,40 Kč |
| 10 | 460,42300 Kč | 4 604,23 Kč |
| 50 | 381,46640 Kč | 19 073,32 Kč |
| 100 | 351,54430 Kč | 35 154,43 Kč |
| 250 | 315,29840 Kč | 78 824,60 Kč |
| 500 | 290,16128 Kč | 145 080,64 Kč |
| Unit Price without VAT: | 601,59000 Kč |
|---|---|
| Unit Price with VAT: | 727,92390 Kč |




