
E3X384121G02 | |
|---|---|
DigiKey Part Number | 283-E3X384121G02TR-ND - Tape & Reel (TR) 283-E3X384121G02CT-ND - Cut Tape (CT) 283-E3X384121G02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X384121G02 |
Description | CRYSTAL 3225 38.4MHZ 12PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 12pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 3,38900 Kč | 33,89 Kč |
| 25 | 3,19960 Kč | 79,99 Kč |
| 50 | 3,06900 Kč | 153,45 Kč |
| 100 | 2,94070 Kč | 294,07 Kč |
| 250 | 2,78196 Kč | 695,49 Kč |
| 500 | 2,66662 Kč | 1 333,31 Kč |
| 1 000 | 2,55631 Kč | 2 556,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00790 Kč | 9 023,70 Kč |
| 6 000 | 2,88350 Kč | 17 301,00 Kč |
| 9 000 | 2,81310 Kč | 25 317,90 Kč |
| 15 000 | 2,72689 Kč | 40 903,35 Kč |
| 21 000 | 2,67156 Kč | 56 102,76 Kč |
| 30 000 | 2,61415 Kč | 78 424,50 Kč |
| 36 000 | 2,58529 Kč | 93 070,44 Kč |
| 72 000 | 2,47848 Kč | 178 450,56 Kč |
| 75 000 | 2,47232 Kč | 185 424,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |










