CMS3-10-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS3-14-R

DigiKey Part Number
513-1793-2-ND - Tape & Reel (TR)
513-1793-1-ND - Cut Tape (CT)
513-1793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS3-14-R
Description
CMC 1.31MH 750MA 2LN SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.31 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 750mA DCR 300mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMS3-14-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.31 mH @ 100 kHz
Current Rating (Max)
750mA
DC Resistance (DCR) (Max)
300mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 160°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.450" L x 0.450" W (11.43mm x 11.43mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,52000 Kč108,52 Kč
1089,29800 Kč892,98 Kč
2582,61160 Kč2 065,29 Kč
5077,89180 Kč3 894,59 Kč
10074,89430 Kč7 489,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60066,27758 Kč39 766,55 Kč
1 20062,51569 Kč75 018,83 Kč
1 80061,18813 Kč110 138,63 Kč
Manufacturers Standard Package
Unit Price without VAT:108,52000 Kč
Unit Price with VAT:131,30920 Kč