


CMS2-12-R | |
---|---|
DigiKey Part Number | 283-CMS2-12-RTR-ND - Tape & Reel (TR) 283-CMS2-12-RCT-ND - Cut Tape (CT) 283-CMS2-12-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS2-12-R |
Description | CMC 915UH 670MA 2LN SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 915 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 670mA DCR 330mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS2-12-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 915 µH @ 100 kHz | |
Current Rating (Max) | 670mA | |
DC Resistance (DCR) (Max) | 330mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 160°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.350" L x 0.350" W (8.90mm x 8.90mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 68,95000 Kč | 68,95 Kč |
10 | 56,74100 Kč | 567,41 Kč |
25 | 52,50000 Kč | 1 312,50 Kč |
50 | 49,49620 Kč | 2 474,81 Kč |
100 | 46,66960 Kč | 4 666,96 Kč |
250 | 45,25524 Kč | 11 313,81 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 36,97325 Kč | 29 578,60 Kč |
Unit Price without VAT: | 68,95000 Kč |
---|---|
Unit Price with VAT: | 83,42950 Kč |