


CMS2-11-R | |
|---|---|
DigiKey Part Number | 283-4051-2-ND - Tape & Reel (TR) 283-4051-1-ND - Cut Tape (CT) 283-4051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS2-11-R |
Description | CMC 700UH 800MA 2LN SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 700 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800mA DCR 230mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS2-11-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 700 µH @ 100 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 230mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 160°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.350" L x 0.350" W (8.90mm x 8.90mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,84000 Kč | 52,84 Kč |
| 10 | 43,42600 Kč | 434,26 Kč |
| 25 | 40,18040 Kč | 1 004,51 Kč |
| 50 | 37,88160 Kč | 1 894,08 Kč |
| 100 | 35,71550 Kč | 3 571,55 Kč |
| 250 | 33,58148 Kč | 8 395,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 31,44634 Kč | 25 157,07 Kč |
| 1 600 | 29,65827 Kč | 47 453,23 Kč |
| 2 400 | 28,66142 Kč | 68 787,41 Kč |
| 4 000 | 27,45446 Kč | 109 817,84 Kč |
| 5 600 | 27,43578 Kč | 153 640,37 Kč |
| Unit Price without VAT: | 52,84000 Kč |
|---|---|
| Unit Price with VAT: | 63,93640 Kč |











