


CMS2-13-R | |
---|---|
DigiKey Part Number | 283-CMS2-13-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMS2-13-R |
Description | CMC 1.07MH 580MA 2LN SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.07 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 580mA DCR 440mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS2-13-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.07 mH @ 100 kHz | |
Current Rating (Max) | 580mA | |
DC Resistance (DCR) (Max) | 440mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 160°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.350" L x 0.350" W (8.90mm x 8.90mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 45,24276 Kč | 36 194,21 Kč |
Unit Price without VAT: | 45,24276 Kč |
---|---|
Unit Price with VAT: | 54,74374 Kč |