CMS3-10-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS3-13-R

DigiKey Part Number
283-CMS3-13-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMS3-13-R
Description
CMC 1.03MH 880MA 2LN SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.03 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 880mA DCR 210mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMS3-13-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.03 mH @ 100 kHz
Current Rating (Max)
880mA
DC Resistance (DCR) (Max)
210mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 160°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.450" L x 0.450" W (11.43mm x 11.43mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60066,27758 Kč39 766,55 Kč
Manufacturers Standard Package
Unit Price without VAT:66,27758 Kč
Unit Price with VAT:80,19587 Kč