


BK1/GMC-2-R | |
|---|---|
DigiKey Part Number | 283-BK1/GMC-2-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMC-2-R |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 8.9 |
Mounting Type Requires Holder | Approval Agency CSA, KC, MITI, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.043 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 5 | 28,81000 Kč | 144,05 Kč |
| 10 | 26,58300 Kč | 265,83 Kč |
| 50 | 22,04800 Kč | 1 102,40 Kč |
| 100 | 20,34290 Kč | 2 034,29 Kč |
| 250 | 18,28168 Kč | 4 570,42 Kč |
| 500 | 16,85636 Kč | 8 428,18 Kč |
| 1 000 | 15,53600 Kč | 15 536,00 Kč |
| 5 000 | 12,82696 Kč | 64 134,80 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |




