2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
GMC Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

GMC-2-R

DigiKey Part Number
283-GMC-2-R-ND
Manufacturer
Manufacturer Product Number
GMC-2-R
Description
FUSE GLASS 2A 250VAC 5X20MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Medium Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
8.9
Mounting Type
Requires Holder
Approval Agency
CSA, KC-MARK, MITI, UL
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.043 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
564,25400 Kč321,27 Kč
1059,27700 Kč592,77 Kč
1556,55467 Kč848,32 Kč
2553,29280 Kč1 332,32 Kč
3551,25314 Kč1 793,86 Kč
5049,16900 Kč2 458,45 Kč
Manufacturers Standard Package
Unit Price without VAT:64,25400 Kč
Unit Price with VAT:77,74734 Kč