5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
GMC Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

GMC-5-R

DigiKey Part Number
283-GMC-5-R-ND
Manufacturer
Manufacturer Product Number
GMC-5-R
Description
FUSE GLASS 5A 125VAC 5X20MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Response Time
Medium Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
10kA
Part Status
Active
Melting I²t
58.0
Mounting Type
Requires Holder
Approval Agency
CSA, KC-MARK, MITI, UL
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.014 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
567,95000 Kč339,75 Kč
1062,70000 Kč627,00 Kč
1559,81600 Kč897,24 Kč
2556,36720 Kč1 409,18 Kč
3554,21086 Kč1 897,38 Kč
5052,00780 Kč2 600,39 Kč
Manufacturers Standard Package
Unit Price without VAT:67,95000 Kč
Unit Price with VAT:82,21950 Kč