


BK/GMC-5-R | |
|---|---|
DigiKey Part Number | 283-2902-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMC-5-R |
Description | FUSE GLASS 5A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 58.0 |
Mounting Type Requires Holder | Approval Agency CSA, KC-MARK, MITI, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 5 | 30,57400 Kč | 152,87 Kč |
| 10 | 28,20000 Kč | 282,00 Kč |
| 50 | 23,38760 Kč | 1 169,38 Kč |
| 100 | 21,57750 Kč | 2 157,75 Kč |
| 300 | 18,98290 Kč | 5 694,87 Kč |
| 500 | 17,87938 Kč | 8 939,69 Kč |
| 1 000 | 16,47797 Kč | 16 477,97 Kč |
| 5 000 | 13,60339 Kč | 68 016,95 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |














