


BK/GMC-10-R | |
|---|---|
DigiKey Part Number | 283-2905-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMC-10-R |
Description | FUSE GLASS 10A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 300.0 |
Mounting Type Requires Holder | Approval Agency MITI, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.007 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 5 | 28,93600 Kč | 144,68 Kč |
| 10 | 26,70900 Kč | 267,09 Kč |
| 50 | 22,16120 Kč | 1 108,06 Kč |
| 100 | 20,44580 Kč | 2 044,58 Kč |
| 300 | 17,98620 Kč | 5 395,86 Kč |
| 500 | 16,94076 Kč | 8 470,38 Kč |
| 1 000 | 15,61369 Kč | 15 613,69 Kč |
| 5 000 | 12,89101 Kč | 64 455,05 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |













