


BK1/GMC-3-R | |
|---|---|
DigiKey Part Number | 283-BK1/GMC-3-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMC-3-R |
Description | FUSE GLASS 3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 19.0 |
Mounting Type Requires Holder | Approval Agency CSA, KC, MITI, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.026 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 5 | 28,30600 Kč | 141,53 Kč |
| 10 | 26,12200 Kč | 261,22 Kč |
| 50 | 21,67420 Kč | 1 083,71 Kč |
| 100 | 19,99640 Kč | 1 999,64 Kč |
| 250 | 17,97092 Kč | 4 492,73 Kč |
| 500 | 16,56994 Kč | 8 284,97 Kč |
| 1 000 | 15,27185 Kč | 15 271,85 Kč |
| 5 000 | 12,60930 Kč | 63 046,50 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |



