


BK1/GMC-10-R | |
|---|---|
DigiKey Part Number | 283-BK1/GMC-10-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMC-10-R |
Description | FUSE GLASS 10A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 300.0 |
Mounting Type Requires Holder | Approval Agency MITI, UR |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.007 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 5 | 25,87000 Kč | 129,35 Kč |
| 10 | 23,87500 Kč | 238,75 Kč |
| 50 | 19,81380 Kč | 990,69 Kč |
| 100 | 18,28090 Kč | 1 828,09 Kč |
| 250 | 16,42968 Kč | 4 107,42 Kč |
| 500 | 15,14964 Kč | 7 574,82 Kč |
| 1 000 | 13,96346 Kč | 13 963,46 Kč |
| 5 000 | 11,53101 Kč | 57 655,05 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |




