


ACE1V4532-510-R | |
|---|---|
DigiKey Part Number | 283-ACE1V4532-510-RTR-ND - Tape & Reel (TR) 283-ACE1V4532-510-RCT-ND - Cut Tape (CT) 283-ACE1V4532-510-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACE1V4532-510-R |
Description | CMC 51UH 200MA 2LN 2KOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2 kOhms @ 10 MHz 200mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2 kOhms @ 10 MHz | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 25 | 11,13720 Kč | 278,43 Kč |
| 50 | 10,50320 Kč | 525,16 Kč |
| 100 | 9,90270 Kč | 990,27 Kč |
| 250 | 9,16100 Kč | 2 290,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,47850 Kč | 4 739,25 Kč |
| 1 000 | 8,93738 Kč | 8 937,38 Kč |
| 1 500 | 8,63550 Kč | 12 953,25 Kč |
| 2 500 | 8,27010 Kč | 20 675,25 Kč |
| 3 500 | 8,03809 Kč | 28 133,32 Kč |
| 5 000 | 7,79937 Kč | 38 996,85 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |











