




0475530001 | |
|---|---|
DigiKey Part Number | WM3293TR-ND - Tape & Reel (TR) WM3293CT-ND - Cut Tape (CT) WM3293DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0475530001 |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0475530001 Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.071" (1.80mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type SIM Card | Contact Finish Gold |
Number of Positions 8 (6 + 2) | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Connector and Ejector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 115A-ADA0-R02 | ATTEND Technology | 1 609 | 4827-115A-ADA0-R02CT-ND | 59,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 64,23300 Kč | 642,33 Kč |
| 25 | 60,19720 Kč | 1 504,93 Kč |
| 50 | 57,32040 Kč | 2 866,02 Kč |
| 100 | 54,58220 Kč | 5 458,22 Kč |
| 250 | 51,16456 Kč | 12 791,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 49,06253 Kč | 29 437,52 Kč |
| 1 200 | 46,72195 Kč | 56 066,34 Kč |
| 1 800 | 45,40526 Kč | 81 729,47 Kč |
| 3 000 | 43,79959 Kč | 131 398,77 Kč |
| 4 200 | 42,77358 Kč | 179 649,04 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |











