8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
115A-ADA0-R02_secondary

115A-ADA0-R02

DigiKey Part Number
4827-115A-ADA0-R02TR-ND - Tape & Reel (TR)
4827-115A-ADA0-R02CT-ND - Cut Tape (CT)
4827-115A-ADA0-R02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
115A-ADA0-R02
Description
CONN SIM CARD R/A SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
115A-ADA0-R02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
SIM Card
Number of Positions
8 (6 + 2)
Connector Type
Connector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Switch
Height Above Board
0.073" (1.85mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 696
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,58000 Kč58,58 Kč
1049,74400 Kč497,44 Kč
2546,61560 Kč1 165,39 Kč
5044,38980 Kč2 219,49 Kč
10042,27110 Kč4 227,11 Kč
25039,62324 Kč9 905,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50037,73130 Kč18 865,65 Kč
1 00035,93115 Kč35 931,15 Kč
1 50034,91841 Kč52 377,62 Kč
2 50033,68323 Kč84 208,08 Kč
3 50032,89385 Kč115 128,48 Kč
5 00032,07734 Kč160 386,70 Kč
Manufacturers Standard Package
Unit Price without VAT:58,58000 Kč
Unit Price with VAT:70,88180 Kč