
TSC1641IQT | |
|---|---|
DigiKey Part Number | 497-TSC1641IQTTR-ND - Tape & Reel (TR) 497-TSC1641IQTCT-ND - Cut Tape (CT) 497-TSC1641IQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC1641IQT |
Description | IC AFE 16BIT 10-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 16 Bit 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TSC1641IQT Models |
Category | Voltage - Supply, Analog 2.7V ~ 3.6V |
Manufacturer STMicroelectronics | Voltage - Supply, Digital 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-DFN Exposed Pad |
Number of Bits 16 | Supplier Device Package 10-DFN (3x3) |
Number of Channels 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 54,11200 Kč | 541,12 Kč |
| 25 | 49,62240 Kč | 1 240,56 Kč |
| 100 | 44,69630 Kč | 4 469,63 Kč |
| 250 | 42,34540 Kč | 10 586,35 Kč |
| 500 | 41,81626 Kč | 20 908,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,32268 Kč | 114 968,04 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |










