
ADS131A02IPBSR | |
|---|---|
DigiKey Part Number | 296-44792-2-ND - Tape & Reel (TR) 296-44792-1-ND - Cut Tape (CT) 296-44792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131A02IPBSR |
Description | IC AFE 24BIT 32-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 24 Bit 2.6 mW 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS131A02IPBSR Models |
Category | Voltage - Supply, Analog 3V ~ 3.45V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-TQFP |
Number of Bits 24 | Supplier Device Package 32-TQFP (5x5) |
Number of Channels 2 | Base Product Number |
Power (Watts) 2.6 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,68000 Kč | 182,68 Kč |
| 10 | 141,65300 Kč | 1 416,53 Kč |
| 25 | 131,42240 Kč | 3 285,56 Kč |
| 100 | 120,16740 Kč | 12 016,74 Kč |
| 250 | 117,55268 Kč | 29 388,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 108,90970 Kč | 108 909,70 Kč |
| Unit Price without VAT: | 182,68000 Kč |
|---|---|
| Unit Price with VAT: | 221,04280 Kč |








