8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
115A-ADA0-R02_secondary

115A-ADA0-R02

DigiKey Part Number
4827-115A-ADA0-R02TR-ND - Tape & Reel (TR)
4827-115A-ADA0-R02CT-ND - Cut Tape (CT)
4827-115A-ADA0-R02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
115A-ADA0-R02
Description
CONN SIM CARD R/A SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
115A-ADA0-R02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
ATTEND Technology
Features
Board Guide, Switch
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height Above Board
0.073" (1.85mm)
Part Status
Active
Mounting Feature
Normal, Standard - Top
Card Type
SIM Card
Contact Finish
Gold
Number of Positions
8 (6 + 2)
Contact Finish Thickness
Flash
Connector Type
Connector
Base Product Number
Insertion, Removal Method
Push In, Push Out
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 609
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
1050,73100 Kč507,31 Kč
2547,54800 Kč1 188,70 Kč
5045,28000 Kč2 264,00 Kč
10043,11520 Kč4 311,52 Kč
25040,41528 Kč10 103,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50039,61818 Kč19 809,09 Kč
1 00037,72753 Kč37 727,53 Kč
1 50036,66447 Kč54 996,71 Kč
2 50035,36735 Kč88 418,38 Kč
3 50034,53847 Kč120 884,64 Kč
5 00033,68130 Kč168 406,50 Kč
Manufacturers Standard Package
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč