PTC Resettable Fuse Kit 40A 16VDC Through Hole 80 Pieces (16 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

283-PTR16V-KIT

DigiKey Part Number
283-PTR16V-KIT-ND
Manufacturer
Manufacturer Product Number
283-PTR16V-KIT
Description
KIT PTC RESETTABLE 16V RADIAL
Customer Reference
Detailed Description
PTC Resettable Fuse Kit 40A 16VDC Through Hole 80 Pieces (16 Values - 5 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
16VDC
Manufacturer
Eaton - Electronics Division
Current Rating (Amps)
40A
Series
Quantity
80 Pieces (16 Values - 5 Each)
Packaging
Book
Mounting Type
Through Hole
Part Status
Discontinued at DigiKey
Packages Included
Radial, Disc
Kit Type
PTC Resettable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Book
QuantityUnit PriceExt Price
1372,50000 Kč372,50 Kč
Manufacturers Standard Package
Unit Price without VAT:372,50000 Kč
Unit Price with VAT:450,72500 Kč
Kit Contents
Part NumberDescriptionQuantity
6707TECOMP STORAGE PLAS 8.88"LX4.13"W1
PTR016V1500-BKPTC RESET FUSE 16V 15A RADIAL5
PTR016V1000-BKPTC RESET FUSE 16V 10A RADIAL5
PTR016V0110-BKPTC RESET FUSE 16V 1.1A RADIAL5
PTR016V0300-BKPTC RESET FUSE 16V 3A RADIAL5
Show More