


PTR016V1500-BK | |
|---|---|
DigiKey Part Number | PTR016V1500-BK-ND |
Manufacturer | |
Manufacturer Product Number | PTR016V1500-BK |
Description | PTC RESET FUSE 16V 15A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 15 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 15 A | |
Current - Trip (It) | 25.5 A | |
Current - Max | 100 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 2 mOhms | |
Resistance - Post Trip (R1) (Max) | 7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.989" L x 0.122" W (25.10mm x 3.10mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 5 | 16,67200 Kč | 83,36 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 50 | 12,77520 Kč | 638,76 Kč |
| 100 | 11,78830 Kč | 1 178,83 Kč |
| 250 | 10,59560 Kč | 2 648,90 Kč |
| 500 | 9,77204 Kč | 4 886,02 Kč |
| 1 000 | 9,00898 Kč | 9 008,98 Kč |
| 5 000 | 7,44513 Kč | 37 225,65 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


