Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR016V0300-BK

DigiKey Part Number
PTR016V0300-BK-ND
Manufacturer
Manufacturer Product Number
PTR016V0300-BK
Description
PTC RESET FUSE 16V 3A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
38 mOhms
Series
Resistance - Post Trip (R1) (Max)
98 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
16V
Size / Dimension
0.280" L x 0.122" W (7.10mm x 3.10mm)
Current - Hold (Ih) (Max)
3 A
Height - Seated (Max)
0.433" (11.00mm)
Current - Trip (It)
5.1 A
Lead Spacing
0.197" (5.00mm)
Current - Max
100 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
56,67800 Kč33,39 Kč
106,17300 Kč61,73 Kč
505,11940 Kč255,97 Kč
1004,72460 Kč472,46 Kč
2504,24748 Kč1 061,87 Kč
5003,91864 Kč1 959,32 Kč
1 0003,61397 Kč3 613,97 Kč
5 0002,99058 Kč14 952,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč